+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDA 11D1702

Diode: hockey-puck rectifying; 1.7kV; 1.31kA; Ø58.5/Ø34mm


Manufacturer: ABB

Manufacturer part number:
5SDA 11D1702
TME Symbol:
5SDA11D1702

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
1.7kV
Load current
1.31kA
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Features of semiconductor devices
avalanche breakdown effect
Max. forward impulse current
15kA
Threshold on-voltage
0.74V
Gross weight227.53 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDA 11D1702
0 in TME stock
Net price for quantities from 1 pcs - 207.28 USDGross price for quantities from 1 pcs - 207.28 USD
Net price for quantities from 3 pcs - 187.48 USDGross price for quantities from 3 pcs - 187.48 USD
Net price for quantities from 6 pcs - 174.67 USDGross price for quantities from 6 pcs - 174.67 USD
Net price for quantities from 12 pcs - 168.85 USDGross price for quantities from 12 pcs - 168.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs