+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SDD 10F6000

Diode: hockey-puck rectifying; 6kV; 1363A; Ø74.5/Ø47mm


Manufacturer: ABB

Manufacturer part number:
5SDD 10F6000
TME Symbol:
5SDD10F6000

Specification

Manufacturer
ABB
Type of diode
hockey-puck rectifying
Max. off-state voltage
6kV
Load current
1363A
Body dimensions
Ø74.5/Ø47mm
Mounting
Press-Pack
Features of semiconductor devices
high voltage
Max. forward impulse current
17.5kA
Threshold on-voltage
1.015V
Gross weight30 g
Certificates
See other products in this category: Diodes - others ABB,
*
5SDD 10F6000
0 in TME stock
Net price for quantities from 1 pcs - 496.06 USDGross price for quantities from 1 pcs - 496.06 USD
Net price for quantities from 3 pcs - 449.48 USDGross price for quantities from 3 pcs - 449.48 USD
Net price for quantities from 10 pcs - 418.04 USDGross price for quantities from 10 pcs - 418.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.