+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SF4230

Fuse base; DIII; 63A; 750VAC; Poles: 1; 750VDC


Manufacturer: SIEMENS

Manufacturer part number:
5SF4230
TME Symbol:
5SF4230

Specification

Manufacturer
SIEMENS
Type of fuse accessories
fuse base
Fuse size
DIII
Current rating
63A
Rated voltage
750V AC/750V DC
Number of poles
1
Gross weight525.6 g
Certificates
See other products in this category: DIN Rail Sockets SIEMENS,
*
5SF4230
0 in TME stock
Net price for quantities from 1 pcs - 173.68 USDGross price for quantities from 1 pcs - 173.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.