+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SLA 3600E170300

Module: diode; triple independent; 1.7kV; If: 3.6kA; HIPAK; screw


Manufacturer: ABB

Manufacturer part number:
5SLA 3600E170300
TME Symbol:
5SLA3600E170300

Specification

Manufacturer
ABB
Type of semiconductor module
diode
Semiconductor structure
triple independent
Max. off-state voltage
1.7kV
Load current
3.6kA
Case
HIPAK
Max. forward voltage
2.3V
Max. forward impulse current
18kA
Electrical mounting
screw
Max. load current
7.2kA
Mechanical mounting
screw
Gross weight500 g
Certificates
See other products in this category: Diode modules ABB,
*
5SLA 3600E170300
0 in TME stock
Net price for quantities from 1 pcs - 1 746.68 USDGross price for quantities from 1 pcs - 1 746.68 USD
Net price for quantities from 3 pcs - 1 583.66 USDGross price for quantities from 3 pcs - 1 583.66 USD
Net price for quantities from 10 pcs - 1 478.86 USDGross price for quantities from 10 pcs - 1 478.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.