+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 25L5200

Thyristor: hockey-puck; 5.2kV; Ifmax: 4.45kA; 2.83kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 25L5200
TME Symbol:
5STP25L5200

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
5.2kV
Max. load current
4.45kA
Load current
2.83kA
Gate current
400mA
Body dimensions
Ø120/Ø78mm
Mounting
Press-Pack
Max. forward impulse current
50.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight30 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 25L5200
0 in TME stock
Net price for quantities from 1 pcs - 1 234.32 USDGross price for quantities from 1 pcs - 1 234.32 USD
Net price for quantities from 3 pcs - 1 114.38 USDGross price for quantities from 3 pcs - 1 114.38 USD
Net price for quantities from 10 pcs - 1 037.53 USDGross price for quantities from 10 pcs - 1 037.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.