+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 27H2801

Thyristor: hockey-puck; 2.8kV; Ifmax: 4.193kA; 2.67kA; Igt: 250mA


Manufacturer: ABB

Manufacturer part number:
5STP 27H2801
TME Symbol:
5STP27H2801

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
4.193kA
Load current
2.67kA
Gate current
250mA
Body dimensions
Ø101.5/Ø63mm
Mounting
Press-Pack
Max. forward impulse current
43kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight930 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 27H2801
0 in TME stock
Net price for quantities from 1 pcs - 1 155.50 USDGross price for quantities from 1 pcs - 1 155.50 USD
Net price for quantities from 3 pcs - 1 002.91 USDGross price for quantities from 3 pcs - 1 002.91 USD
Net price for quantities from 10 pcs - 934.19 USDGross price for quantities from 10 pcs - 934.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.