+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STP 33L2800

Thyristor: hockey-puck; 2.8kV; Ifmax: 5.9kA; 3.76kA; Igt: 400mA


Manufacturer: ABB

Manufacturer part number:
5STP 33L2800
TME Symbol:
5STP33L2800

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2.8kV
Max. load current
5.9kA
Load current
3.76kA
Gate current
400mA
Body dimensions
Ø120/Ø78mm
Mounting
Press-Pack
Max. forward impulse current
65.5kA
Features of semiconductor devices
phase control thyristor (PCT)
Gross weight1.3022 kg
Certificates
See other products in this category: Button thyristors ABB,
*
5STP 33L2800
0 in TME stock
Net price for quantities from 1 pcs - 1 111.51 USDGross price for quantities from 1 pcs - 1 111.51 USD
Net price for quantities from 3 pcs - 1 007.30 USDGross price for quantities from 3 pcs - 1 007.30 USD
Net price for quantities from 10 pcs - 937.83 USDGross price for quantities from 10 pcs - 937.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.