+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5STR 03T2040

Thyristor: hockey-puck; 2kV; Ifmax: 566A; 360A; Igt: 400mA; Ifsm: 5kA

Manufacturer: ABB

Manufacturer part number:
5STR 03T2040
TME Symbol:
5STR03T2040

Specification

Manufacturer
ABB
Type of thyristor
hockey-puck
Max. off-state voltage
2kV
Max. load current
566A
Load current
360A
Gate current
400mA
Body dimensions
Ø58.5/Ø34mm
Mounting
Press-Pack
Max. forward impulse current
5kA
Features of semiconductor devices
reverse conducting thyristor (RCT)
Gross weight200 g
Certificates
See other products in this category: Button thyristors ABB,
*
5STR 03T2040
0 in TME stock
Net price for quantities from 1 pcs - 995.10 USDGross price for quantities from 1 pcs - 995.10 USD
Net price for quantities from 3 pcs - 864.04 USDGross price for quantities from 3 pcs - 864.04 USD
Net price for quantities from 10 pcs - 804.90 USDGross price for quantities from 10 pcs - 804.90 USD
No. of pieces (Multiplicity: 1)