+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SY5210-6

Circuit breaker; 400VAC; 440VDC; Inom: 10A; Poles: 2; Charact: B

NEW

Manufacturer: SIEMENS

Manufacturer part number:
5SY5210-6
TME Symbol:
5SY5210-6

Specification

Manufacturer
SIEMENS
Type of protection
circuit breaker
Rated voltage
400V AC/440V DC
Current rating
10A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
B
Short circuit breaking capacity
10kA
Trade name
MCB
Gross weight326 g
Certificates
EAN code4001869226491
See other products in this category: Circuit Breakers SIEMENS,
*
5SY5210-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 54.54 USDGross price for quantities from 1 pcs - 54.54 USD
Net price for quantities from 5 pcs - 50.91 USDGross price for quantities from 5 pcs - 50.91 USD
Net price for quantities from 10 pcs - 47.27 USDGross price for quantities from 10 pcs - 47.27 USD