+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5TT4101-0

Relay: installation; bistable; NO; Ucoil: 230VAC; 16A


Manufacturer: SIEMENS

Manufacturer part number:
5TT4101-0
TME Symbol:
5TT4101-0

Specification

Manufacturer
SIEMENS
Type of relay
installation
Relay variant
bistable
Contacts configuration
NO
Coil voltage
230V AC
Switched current
16A
Mounting
for DIN rail mounting
Gross weight133.2 g
Certificates
EAN code4001869312408
See other products in this category: Installation Relays SIEMENS,
*
5TT4101-0
0 in TME stock
Net price for quantities from 1 pcs - 26.88 USDGross price for quantities from 1 pcs - 26.88 USD
Net price for quantities from 10 pcs - 24.89 USDGross price for quantities from 10 pcs - 24.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.