+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6.0000.I204.1502

Automation accessories: gasket; counter; Øout: 71.1mm

NEW

Manufacturer: KÜBLER

Manufacturer part number:
6.0000.I204.1502
TME Symbol:
6.0000.I204.1502

Specification

Manufacturer
KÜBLER
Related items
0.135.100.373, 0.135.200.302, 0.135.200.373
Type of automation accessories
gasket
Application
counter
Outside diameter
71.1mm
Internal diameter
50.8mm
Gross weight7.4 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
6.0000.I204.1502
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)