+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6000339GT

Cable gasket; ways: 1; Øcable: 5.5÷7mm; Øout: 14.5mm; IP68


Manufacturer: TECHNO

Manufacturer part number:
6000339GT
TME Symbol:
6000339GT

Specification

Manufacturer
TECHNO
Type of connector accessories
cable gasket
Number of ways
1
Cable external diameter
5.5...7mm
Outside diameter
14.5mm
IP rating
IP68
Application - series/manufacturer
TH370, TH384, TH385, TH386, TH387, TH391
Operating temperature
-40...100°C
Gross weight1.453 g
Certificates
See other products in this category: AC connectors - others TECHNO,
*
6000339GT
343 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs