+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

600PSR-CE

Automation module: timer; for DIN rail mounting; 17.5x90x60mm

Manufacturer: SELEC

Manufacturer part number:
600PSR-CE
TME Symbol:
600PSR-CE

Specification

Manufacturer
SELEC
Type of automation module
timer
Mounting
for DIN rail mounting
Measurement
phase sequence
Dimensions
17.5x90x60mm
Gross weight68.32 g
See other products in this category: Analogue Timers SELEC,
*
600PSR-CE
0 in TME stock
Net price for quantities from 1 pcs - 14.96 USDGross price for quantities from 1 pcs - 14.96 USD
Net price for quantities from 3 pcs - 14.02 USDGross price for quantities from 3 pcs - 14.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.