+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

602400

Fuse holder; 6.3x32mm; 15A; 250VAC; on panel; thermoplastic; IP40


Manufacturer: ESKA

Manufacturer part number:
602400
TME Symbol:
602400

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
250V AC
Mounting
on panel
Body material
thermoplastic
Mounting hole dimensions
Ø12.7mm
IP rating
IP40
Body dimensions
Ø18.5x43mm
Gross weight8.35 g
Certificates
EAN code4251783520506
See other products in this category: Panel Mount Fuseholders ESKA,
*
602400
143 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 5.62 USD
Net price for quantities from 30 pcs - 5.19 USDGross price for quantities from 30 pcs - 5.19 USD
Net price for quantities from 90 pcs - 4.54 USDGross price for quantities from 90 pcs - 4.54 USD
Net price for quantities from 300 pcs - 3.89 USDGross price for quantities from 300 pcs - 3.89 USD
Packaging method by the manufacturer:Tray = 30 pcs