+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HANTEK6052BE

PC connected oscilloscope; 50MHz; Ch: 2; 150Msps; Resolution: 8bit


Manufacturer: HANTEK

Manufacturer part number:
HANTEK6052BE
TME Symbol:
6052BE

Specification

Manufacturer
HANTEK
Type of oscilloscope
PC connected oscilloscope
Band
50MHz
Number of channels
2
Sampling
150Msps
Converter resolution
8bit
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Dimensions
190x100x35mm
Interface
USB
Input impedance
1MΩ/25pF
Rise time
≤7ns
Manufacturer series
DSO6000BE
Input sensitivity
10mV/div...5V/div
Software
included
Standard equipment
  • oscilloscope probe (1 per channel)
  • USB cable
Measuring instrument features
  • automatic measurement of many parameters
  • FFT analysis
  • measurements by means of cursors
  • Pass/Fail function
Gross weight783.8 g
Guarantee (months)12

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PC connected oscilloscopes HANTEK,
See other products from this series.:
*
HANTEK6052BE
0 in TME stock
Net price for quantities from 1 pcs - 242.00 USDGross price for quantities from 1 pcs - 242.00 USD
Net price for quantities from 2 pcs - 227.00 USDGross price for quantities from 2 pcs - 227.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.