+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61-0000.02

Body; 22mm; 61; Ø22.3mm; IP65; plastic


Manufacturer: EAO

Manufacturer part number:
61-0000.02
TME Symbol:
61-0000.02

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
61
Mounting hole dimensions
Ø22.3mm
IP rating
IP65
Enclosure material
plastic
Gross weight4.84 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
61-0000.02
61 in TME stock
Net price for quantities from 1 pcs - 10.30 USDGross price for quantities from 1 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 25 pcs - 8.24 USDGross price for quantities from 25 pcs - 8.24 USD
Net price for quantities from 100 pcs - 7.21 USDGross price for quantities from 100 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs