+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

614NHH

Fan: DC; axial; 24VDC; 60x60x25mm; 56m3/h; 41dBA; ball; 6850rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
614NHH
TME Symbol:
614NHH

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...26V DC
Fan dimensions
60x60x25mm
Power consumption
3W
Current rating
0.125A
Fan efficiency
56m3/h
Noise level
41dBA
Kind of Bearing
ball
Rotational rate/speed
6850rpm
Impeller material
thermoplastic
Enclosure material
thermoplastic
Leads
leads x2
Lead length
0.31m
Operating temperature
-10...70°C
Additional functions
autorestart
Fan motor
brushless DC
Wire size
22AWG
Supply voltage
  • 24V DC
Gross weight64.26 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
614NHH
269 in TME stock
Net price for quantities from 1 pcs - 26.21 USDGross price for quantities from 1 pcs - 26.21 USD
Net price for quantities from 2 pcs - 24.57 USDGross price for quantities from 2 pcs - 24.57 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 10 pcs - 22.01 USDGross price for quantities from 10 pcs - 22.01 USD
Net price for quantities from 20 pcs - 21.55 USDGross price for quantities from 20 pcs - 21.55 USD
Net price for quantities from 45 pcs - 21.31 USDGross price for quantities from 45 pcs - 21.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs