+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6339160-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded; gold-plated; 8p8c


Manufacturer: TE Connectivity

Manufacturer part number:
6339160-1
TME Symbol:
6339160-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
shielded
Contact plating
gold-plated
Connector pinout layout
8p8c
Electrical mounting
SMT
Spatial orientation
angled
Gross weight4.835 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
6339160-1
1005 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 50 pcs - 1.70 USDGross price for quantities from 50 pcs - 1.70 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 200 pcs - 1.57 USDGross price for quantities from 200 pcs - 1.57 USD
Net price for quantities from 400 pcs - 1.52 USDGross price for quantities from 400 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs