+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6368150-1

Connector: RJ45; socket; PIN: 8; Cat 5; shielded; 8p8c; Press-Fit


Manufacturer: TE Connectivity

Manufacturer part number:
6368150-1
TME Symbol:
6368150-1

Specification

Manufacturer
TE Connectivity
Type of connector
RJ45
Connector
socket
Number of pins
8
Ethernet category
Cat 5
Connector variant
shielded
Connector pinout layout
8p8c
Electrical mounting
Press-Fit
Spatial orientation
straight
Height
16.82mm
Gross weight5.32 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TE Connectivity,
*
6368150-1
41 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 20 pcs - 3.11 USDGross price for quantities from 20 pcs - 3.11 USD
Net price for quantities from 29 pcs - 3.02 USDGross price for quantities from 29 pcs - 3.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 29 pcs