+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

637-25ABPE

Heatsink: extruded; H; TO220; black; L: 63.5mm; W: 12.7mm; H: 34.9mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
637-25ABPE
TME Symbol:
637-25ABPE

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Application
TO220
Colour
black
Length
63.5mm
Width
12.7mm
Height
34.9mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
4.2°C/W
Base thickness
1.6mm
Manufacturer series
637
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
637-25ABPE
0 in TME stock
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 300 pcs - 1.87 USDGross price for quantities from 300 pcs - 1.87 USD
Net price for quantities from 600 pcs - 1.74 USDGross price for quantities from 600 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)