+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

644CNQ045

Module: diode; double,common cathode; 45V; If: 300Ax2; PRM4; screw

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
644CNQ045
TME Symbol:
644CNQ045-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
300A x2
Case
PRM4
Max. forward impulse current
4.56kA
Electrical mounting
screw
Max. load current
600A
Mechanical mounting
screw
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
644CNQ045
0 in TME stock
Net price for quantities from 1 pcs - 89.71 USDGross price for quantities from 1 pcs - 89.71 USD
Net price for quantities from 3 pcs - 79.51 USDGross price for quantities from 3 pcs - 79.51 USD
Net price for quantities from 9 pcs - 71.21 USDGross price for quantities from 9 pcs - 71.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.