+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

647878-1

Contact; hermaphrodite; AMP Power Series 50/50 FPR/75; copper

Manufacturer: TE Connectivity

Manufacturer part number:
647878-1
TME Symbol:
647878-1

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire
Connector
contact
Kind of connector
hermaphrodite
Application - series/manufacturer
AMP Power Series 50/50 FPR/75
Contact material
copper
Contact plating
silver plated
Wire size
8AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
50A
Rated voltage
0.6kV
Gross weight5.577 g
Certificates
See other products in this category: DC power connectors TE Connectivity,
*
647878-1
0 in TME stock
Net price for quantities from 30000 pcs - 0.87 USDGross price for quantities from 30000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30 000.
Multiplicity: 1.