+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650.7921.004

Sensor: capacitive; Range: 13.5mm; OUT: PNP / NO; Usup: 10÷60VDC

Manufacturer: BERNSTEIN

Manufacturer part number:
650.7921.004
TME Symbol:
650.7921.004

Specification

Manufacturer
BERNSTEIN
Type of sensor
capacitive
Range
13.5mm
Output configuration
PNP / NO
Max. operating current
200mA
IP rating
IP65
Connection
M12 male
Switch housing
M18
Number of pins
4
Operating temperature
-25...70°C
Supply voltage
  • 10...60V DC
Gross weight28.2 g
Certificates
See other products in this category: Capacitive Sensors BERNSTEIN,
*
650.7921.004
0 in TME stock
Net price for quantities from 1 pcs - 200.28 USDGross price for quantities from 1 pcs - 200.28 USD
Net price for quantities from 5 pcs - 187.55 USDGross price for quantities from 5 pcs - 187.55 USD
No. of pieces (Multiplicity: 1)