+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6678322121

Core: ferrite; PQ; 78; -55÷125°C; 200Ω; 6uH

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
6678322121
TME Symbol:
6678322121

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Version
PQ
Core material
78
Operating temperature
-55...125°C
Resistance
200Ω
Inductance
6µH
Gross weight16 g
Certificates
See other products in this category: Ferrite Cores FAIR-RITE,
*
6678322121
0 in TME stock
Net price for quantities from 675 pcs - 1.46 USDGross price for quantities from 675 pcs - 1.46 USD
No. of pieces (Multiplicity: 675)