+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6ED1057-4CA00-0AA0

Contactor: 3-pole; LOGO!8; 24VDC; for DIN rail mounting; LOGO!8


Manufacturer: SIEMENS

Manufacturer part number:
6ED1057-4CA00-0AA0
TME Symbol:
6ED1057-4CA00-0AA0

Specification

Manufacturer
SIEMENS
Type of contactor
3-pole
Application - series/manufacturer
LOGO!8
Control voltage
24V DC
Mounting
for DIN rail mounting
Manufacturer series
LOGO!8
Trade name
LOGO
Gross weight158.66 g
Certificates
EAN code4025515050742
See other products in this category: Programmable Relays - Accessories SIEMENS,
See other products from this series.:
*
6ED1057-4CA00-0AA0
18 in TME stock
Net price for quantities from 1 pcs - 24.28 USDGross price for quantities from 1 pcs - 24.28 USD
Net price for quantities from 3 pcs - 22.66 USDGross price for quantities from 3 pcs - 22.66 USD
Net price for quantities from 10 pcs - 21.04 USDGross price for quantities from 10 pcs - 21.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs