+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SVQP100M

Capacitor: polymer; 100uF; 6.3VDC; SMD; OS-CON SVQP; ±20%; 1000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
6SVQP100M
TME Symbol:
6SVQP100M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVQP
Tolerance
±20%
Body dimensions
Ø6.3x5.9mm
Service life
1000h
Height
5.9mm
Diameter
6.3mm
Operating temperature
-55...125°C
Gross weight0.32 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVQP100M
0 in TME stock
Net price for quantities from 1000 pcs - 0.66 USDGross price for quantities from 1000 pcs - 0.66 USD
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.