+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SVT330M

Capacitor: polymer; 330uF; 6.3VDC; SMD; OS-CON SVT; ±20%; 2000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
6SVT330M
TME Symbol:
6SVT330M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
OS-CON SVT
Tolerance
±20%
Body dimensions
Ø6.3x6.4mm
Service life
2000h
Height
6.4mm
Diameter
6.3mm
Operating temperature
-55...125°C
Gross weight0.27 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
6SVT330M
0 in TME stock
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.