+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6XV1830-0EH10

Wire; 1x2x0.64mm; wire; Cu; Insulation: PVC; violet; PROFIBUS; 100V


Manufacturer: SIEMENS

Manufacturer part number:
6XV1830-0EH10
TME Symbol:
6XV1830-0EH10

Specification

Manufacturer
SIEMENS
Type of wire
data transmission
Cable structure
1x2x0.64mm
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
violet
Cable application
PROFIBUS
Operating temperature
-40...75°C
Resistance to
most of lubricants, most of oils, UV rays
CPR standard
Eca
Cable external diameter
8mm
Rated voltage
100V
Earth core
none
Conform to the norm
C(RU) AWM I A/B FT2
Information
The UL Label and Mark on full factory packaging only
Kind of material
no flame propagation
Kind of cable
SF/UTP
Gross weight73.477 g
Certificates
See other products in this category: Serial Bus Cables SIEMENS,
*
6XV1830-0EH10
682 in TME stock
Net price for quantities from 5 m - 2.86 USDGross price for quantities from 5 m - 2.86 USD
Net price for quantities from 25 m - 2.36 USDGross price for quantities from 25 m - 2.36 USD
Net price for quantities from 50 m - 2.12 USDGross price for quantities from 50 m - 2.12 USD
Net price for quantities from 100 m - 1.88 USDGross price for quantities from 100 m - 1.88 USD
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.