+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7008913.2

Fuse: fuse; ceramic,cylindrical; 2A; 450VAC; quick blow; brass


Manufacturer: SIBA

Manufacturer part number:
7008913.2
TME Symbol:
7008913.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
2A
Rated voltage
450V AC
Fuse characteristics
quick blow
Contact material
brass
Contact plating
nickel plated
Gross weight1.397 g
Certificates
See other products in this category: Fuses 5x25mm - Fast SIBA,
*
7008913.2
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcs