+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7008913.4

Fuse: fuse; quick blow; 5x25mm


Manufacturer: SIBA

Manufacturer part number:
7008913.4
TME Symbol:
7008913.4

Specification

Manufacturer
SIBA
Type of fuse
fuse
Fuse characteristics
quick blow
Fuse size
5x25mm
Gross weight1.218 g
Certificates
See other products in this category: Fuses 5x25mm - Fast SIBA,
*
7008913.4
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs