+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50002

Wire localizer; 52047869


Manufacturer: TEMPO

Manufacturer part number:
50002
TME Symbol:
701K-G

Specification

Manufacturer
TEMPO
Type of tester
wire localizer
Operating temperature
0...50°C
Receiver dimensions
231x55x28mm
Transmitter dimensions
32x64x57mm
Engineering PN
52047869
Kit contents
  • adapter
  • receiver
  • RJ11 cable
  • RJ45 cable
  • soft case
  • transmitter
Battery/ rechargeable battery
  • none
Gross weight379.9 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
50002
2 in TME stock
Net price for quantities from 1 pcs - 158.85 USDGross price for quantities from 1 pcs - 158.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.