+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1157.96

Fuse: fuse; 5x8mm; THT; 160mA; 250VAC; quick blow; FRT 250F; copper


Manufacturer: SCHURTER

Manufacturer part number:
7100.1157.96
TME Symbol:
7100.1157.96

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Fuse size
5x8mm
Mounting
THT
Current rating
0.16A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Breaking capacity
35A
Contact material
copper
Power dissipation
110mW
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
345mV
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1157.96
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 0.76 USDGross price for quantities from 2000 pcs - 0.76 USD