+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7122022

Loudspeaker grille; 130mm; metal,plastic; 2pcs.


Manufacturer: MTA

Manufacturer part number:
7122022
TME Symbol:
7122022

Specification

Manufacturer
MTA
Type of car audio accessories
loudspeaker grille
Loudspeaker size
130mm
Material
metal, plastic
Quantity in set/package
2pcs.
Gross weight107.93 g
Certificates
See other products in this category: Speakers Grilles, Front Panel Holders MTA,
*
7122022
5 in TME stock
Net price for quantities from 1 set - 13.80 USDGross price for quantities from 1 set - 13.80 USD
Net price for quantities from 3 set - 11.89 USDGross price for quantities from 3 set - 11.89 USD
Net price for quantities from 5 set - 10.51 USDGross price for quantities from 5 set - 10.51 USD
Net price for quantities from 10 set - 9.20 USDGross price for quantities from 10 set - 9.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.