+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696714003

LED lamp; R7S; white warm; 230VAC; 2000lm; P: 14W; 3000K; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718696714003
TME Symbol:
71400300

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
R7S
Colour
white warm
Operating voltage
230V AC
Luminosity
2000lm
Power consumption
14W
Length
118mm
Diameter
29mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
120W
Energy class
D
Gross weight100 g
Certificates
EAN code8718696714003
See other products in this category: Light sources - lighting PHILIPS,
*
8718696714003
10 in TME stock
Net price for quantities from 1 pcs - 31.84 USDGross price for quantities from 1 pcs - 31.84 USD
Net price for quantities from 10 pcs - 28.76 USDGross price for quantities from 10 pcs - 28.76 USD
Net price for quantities from 20 pcs - 26.70 USDGross price for quantities from 20 pcs - 26.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs