+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STG 024

Electric switchboard; IP44; wall mount; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
STG 024
TME Symbol:
73222401

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Dimensions
250x200x122mm
Operating temperature
-25...40°C
Design
Schuko plug socket x4 socket CEE 16A 400V 5P with cables x2
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Gross weight1.765 kg
Certificates
EAN code4013902934911
See other products in this category: Installation accessories SPELSBERG,
*
STG 024
0 in TME stock
Net price for quantities from 1 pcs - 210.30 USDGross price for quantities from 1 pcs - 210.30 USD
Net price for quantities from 5 pcs - 195.28 USDGross price for quantities from 5 pcs - 195.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.