+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

733-338

Connector: pluggable terminal block; socket; male; 733; 6A; PIN: 8

Manufacturer: WAGO

Manufacturer part number:
733-338
TME Symbol:
733-338

Specification

Manufacturer
WAGO
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
733
Current rating
6A
Rated voltage
0.16kV
Number of pins
8
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Colour
grey
Flammability rating
UL94V-0
Body material
polyamide 66
Connector pinout layout
1x8
Contacts pitch
2.5mm
Number of ways
8
Locking system
latch
Conform to the norm
UL
Test voltage
2.5kV
Operating temperature
-60...100°C
Gross weight1.16 g
Certificates
See other products in this category: Pluggable terminal blocks WAGO,
See other products from this series.:
*
733-338
0 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 25 pcs - 2.83 USDGross price for quantities from 25 pcs - 2.83 USD
Net price for quantities from 50 pcs - 2.47 USDGross price for quantities from 50 pcs - 2.47 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 200 pcs - 2.06 USDGross price for quantities from 200 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.