+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74003PU.01500

Wire; SF/UTP; 4x2x26AWG; industrial Ethernet; Cat 5e; stranded; Cu


Manufacturer: BELDEN

Manufacturer part number:
74003PU.01500
TME Symbol:
74003PU.01500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
SF/UTP
Cable structure
4x2x26AWG
Cable application
industrial Ethernet
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core diameter
26AWG
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.3kV
Resistance to
mechanical stesses, most of chemical compounds, most of oils, most of solvents, UV rays
Cable external diameter
6.65mm
Package contents
500m
CPR standard
no classification
Cable features
twisted pair conductors
Kind of material
no flame propagation
Conform to the norm
ISO 11801
Package contents - ft
1640ft
Operating temperature
-40...80°C
Gross weight53.3 g
Certificates
See other products in this category: Industrial Ethernet Cables BELDEN,
*
74003PU.01500
38 in TME stock
Net price for quantities from 1 m - 5.91 USDGross price for quantities from 1 m - 5.91 USD
Net price for quantities from 100 m - 4.67 USDGross price for quantities from 100 m - 4.67 USD
Net price for quantities from 300 m - 4.18 USDGross price for quantities from 300 m - 4.18 USD
Net price for quantities from 500 m - 3.69 USDGross price for quantities from 500 m - 3.69 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m