+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74303

Inductor: wire; THT; 8mH; 900uA; R: 430mΩ; 17x19x22mm; horizontal

Manufacturer: MYRRA

Manufacturer part number:
74303
TME Symbol:
74303

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
0.9mA
Resistance
0.43Ω
Resonant frequency
480kHz
Body dimensions
17x19x22mm
Spatial orientation
horizontal
Gross weight10 g
Certificates
See other products in this category: Inductors MYRRA,
*
74303
0 in TME stock
Net price for quantities from 60 pcs - 1.74 USDGross price for quantities from 60 pcs - 1.74 USD
Net price for quantities from 120 pcs - 1.64 USDGross price for quantities from 120 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.