+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74305

Inductor: wire; THT; 1.7mH; 1.9A; R: 100mΩ; 17x19x22mm; horizontal

Manufacturer: MYRRA

Manufacturer part number:
74305
TME Symbol:
74305

Specification

Manufacturer
MYRRA
Type of inductor
wire
Mounting
THT
Inductance
1.7mH
Operating current
1.9A
Resistance
0.1Ω
Resonant frequency
1MHz
Body dimensions
17x19x22mm
Spatial orientation
horizontal
Gross weight10 g
Certificates
See other products in this category: Inductors MYRRA,
*
74305
0 in TME stock
Net price for quantities from 60 pcs - 1.77 USDGross price for quantities from 60 pcs - 1.77 USD
Net price for quantities from 120 pcs - 1.65 USDGross price for quantities from 120 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 60.
Multiplicity: 1.