+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

748364-1

Connector: D-Sub HD; black; plug; male; Plating: tinned; PIN: 15


Manufacturer: TE Connectivity

Manufacturer part number:
748364-1
TME Symbol:
748364-1

Specification

Manufacturer
TE Connectivity
Type of connector
D-Sub HD
Colour
black
Connector
plug
Kind of connector
male
Contact plating
tinned
Number of pins
15
Electrical mounting
crimped
Spatial orientation
straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
steel
Gross weight4.09 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
748364-1
338 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 400 pcs