+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74FCT245ATSOG

IC: digital; bus transceiver; SMD; SO20-W; -40÷85°C; 3.3VDC


Manufacturer: RENESAS

Manufacturer part number:
74FCT245ATSOG
TME Symbol:
74FCT245ATSOG

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Mounting
SMD
Case
SO20-W
Operating temperature
-40...85°C
Supply voltage
  • 3.3V DC
Gross weight0.53 g
Certificates
See other products in this category: Buffers, transceivers, drivers RENESAS,
*
74FCT245ATSOG
0 in TME stock
Net price for quantities from 296 pcs - 0.63 USDGross price for quantities from 296 pcs - 0.63 USD
Net price for quantities from 5032 pcs - 0.54 USDGross price for quantities from 5032 pcs - 0.54 USD
No. of pieces (Multiplicity: 296)
Minimum order quantity: 296.
Multiplicity: 296.