+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC73D,653

IC: digital; JK flip-flop; Ch: 2; CMOS; SMD; SO14; HC; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
74HC73D,653
TME Symbol:
74HC73D.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
JK flip-flop
Number of channels
2
Technology
CMOS
Mounting
SMD
Case
SO14
Operating temperature
-40...125°C
Family
HC
Kind of package
reel, tape
Trigger
negative-edge-triggered
Supply voltage
  • 2...6V DC
Gross weight0.173 g
Certificates
See other products in this category: Flip-Flops NEXPERIA,
*
74HC73D,653
123 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs