+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74HC85DB,118

IC: digital; 4bit,comparator; CMOS; SMD; SSOP16; HC; -40÷125°C


Manufacturer: NEXPERIA

Manufacturer part number:
74HC85DB,118
TME Symbol:
74HC85DB.118

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, comparator
Technology
CMOS
Mounting
SMD
Case
SSOP16
Family
HC
Operating temperature
-40...125°C
Kind of package
reel, tape
Supply voltage
  • 2...6V DC
Gross weight0.192 g
Certificates
See other products in this category: Comparators NEXPERIA,
*
74HC85DB,118
1516 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 000 pcs