+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-481/040-000

Automation module: analog input; IN: 2; 24x100x67.8mm; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-481/040-000
TME Symbol:
750-481/040-000

Specification

Manufacturer
WAGO
Type of automation module
analog input
Number of inputs
2
Kind of input 1
analogue, Ni100, Ni120, Ni1000, Pt100, Pt200, Pt500, Pt1000
Body dimensions
24x100x67.8mm
Operating temperature
-40...70°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-606/040-000
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight113.14 g
Certificates
EAN code4055143649445
See other products in this category: PLC Drivers WAGO,
*
750-481/040-000
1 in TME stock
Net price for quantities from 1 pcs - 825.54 USDGross price for quantities from 1 pcs - 825.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.