+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | plug | |
Kind of connector | male | |
Manufacturer series | EPIC KIT | |
Number of pins | 16 | |
Current rating | 16A | |
Rated voltage | 0.5kV | |
Connector pinout layout | 16+PE | |
Case | size H-B 16 | |
Electrical mounting | screw terminal | |
Mechanical mounting | for cable | |
Locking system | for double latch | |
Spatial orientation | straight | |
Wire cross-section | 0.5...2.5mm2 | |
Enclosure material | aluminium | |
Kit contents | complete set | |
Gland thread | M25 | |
Connector family | industrial |