+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009705

Connector: M23; plug; PIN: 12; male; soldering; for cable; straight


Manufacturer: LAPP

Manufacturer part number:
75009705
TME Symbol:
75009705

Specification

Manufacturer
LAPP
Type of connector
M23
Connector
plug
Number of pins
12
Kind of connector
male
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
external thread, threaded joint
Spatial orientation
straight
Contact plating
gold-plated
IP rating
IP68
Cable external diameter
7...13.5mm
Wire cross-section
1mm2
Current rating
7A
Rated voltage
100V
Connector variant
  • E-Part
  • shielded
Gross weight102.2 g
Certificates
EAN code4044774421179
See other products in this category: M23 connectors LAPP,
*
75009705
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.23 USDGross price for quantities from 1 pcs - 41.23 USD
Net price for quantities from 5 pcs - 36.97 USDGross price for quantities from 5 pcs - 36.97 USD
Net price for quantities from 10 pcs - 31.60 USDGross price for quantities from 10 pcs - 31.60 USD