+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

7581170

Cable; 3m; Fakra female,SMA male; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581170
TME Symbol:
7581170

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58 Low Loss
Cable length
3m
Application - car brand
universal
Connector colour
purple, violet, water blue
Cable/adapter structure
  • Fakra female
  • SMA male
Gross weight115.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581170
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.96 USDGross price for quantities from 1 pcs - 33.96 USD
Net price for quantities from 3 pcs - 30.57 USDGross price for quantities from 3 pcs - 30.57 USD
Net price for quantities from 5 pcs - 27.17 USDGross price for quantities from 5 pcs - 27.17 USD
Net price for quantities from 10 pcs - 23.78 USDGross price for quantities from 10 pcs - 23.78 USD