+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75920-01

Switch: manual battery disconnect switch; SPST; 200A/36VDC; IPX8

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
75920-01
TME Symbol:
75920-01

Specification

Manufacturer
LITTELFUSE
Type of switch
manual battery disconnect switch
Contacts configuration
SPST
DC contacts rating @R
200A / 36V DC
Leads
screw terminals
Body material
thermoplastic
IP rating
IPX8
Manufacturer series
75920
Button marking
ON-OFF
Operating temperature
-40...85°C
Max. operating voltage
70V DC
Flammability rating
UL94V-0
Lever colour
yellow
Gross weight800 g
Certificates
See other products in this category: Rotary Switches LITTELFUSE,
See other products from this series.:
*
75920-01
0 in TME stock
Net price for quantities from 1 pcs - 78.60 USDGross price for quantities from 1 pcs - 78.60 USD
Net price for quantities from 5 pcs - 73.37 USDGross price for quantities from 5 pcs - 73.37 USD
Net price for quantities from 10 pcs - 70.80 USDGross price for quantities from 10 pcs - 70.80 USD
Net price for quantities from 20 pcs - 63.93 USDGross price for quantities from 20 pcs - 63.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.