+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

760021.0000

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 3A; Variant: industrial


Manufacturer: LÜTZE

Manufacturer part number:
760021.0000
TME Symbol:
760021.0000

Specification

Manufacturer
LÜTZE
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Max. operating current
3A
Mounting
for DIN rail mounting
Leads
screw terminals
Relay variant
industrial
Switched voltage
max. 250V AC
Operating temperature
-40...80°C
Contact material
AgSnO2
Body dimensions
93x73x6.2mm
Indication
LED
Control current
5mA
Dimensions
Schematic diagram
Gross weight30.3 g
Certificates
See other products in this category: Electromagnetic Relays - Sets LÜTZE,
*
760021.0000
19 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 5 pcs - 13.19 USDGross price for quantities from 5 pcs - 13.19 USD
Net price for quantities from 25 pcs - 12.06 USDGross price for quantities from 25 pcs - 12.06 USD
Net price for quantities from 100 pcs - 11.31 USDGross price for quantities from 100 pcs - 11.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs