+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699773717

LED lamp; GX53; white warm; 230VAC; 500lm; 5.5W; 2700K; CRImin: 80


Manufacturer: PHILIPS

Manufacturer part number:
8718699773717
TME Symbol:
77371700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GX53
Colour
white warm
Operating voltage
230V AC
Luminosity
500lm
Power consumption
5.5W
Length
25.5mm
Diameter
75mm
Colour temperature
2700K
Min. colour rendering index
80
Energy class
F
Gross weight76.8 g
Certificates
EAN code8718699773717
See other products in this category: Light sources - lighting PHILIPS,
*
8718699773717
11 in TME stock
Net price for quantities from 1 pcs - 8.77 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 4 pcs - 7.92 USDGross price for quantities from 4 pcs - 7.92 USD
Net price for quantities from 12 pcs - 7.35 USDGross price for quantities from 12 pcs - 7.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs